
10-03136 | |
|---|---|
DigiKey Part Number | 839-10-03136-ND |
Manufacturer | |
Manufacturer Product Number | 10-03136 |
Description | CBL ASSY 2.1MM JACK-CBL FLAT 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Wire Leads Flat 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03136 Models |
Category | Style Jack to Wire Leads |
Manufacturer Tensility International Corp | Length 6.0' (1.83m) |
Packaging Bulk | Cable Type Flat |
Part Status Active | Shielding Unshielded |
Connector Type 2.1mm ID, 5.5mm OD | Usage Low Smoke Zero Halogen |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-02961 | Tensility International Corp | 1 | 839-10-02961-ND | 86,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,78000 Kč | 184,78 Kč |
| 10 | 157,04400 Kč | 1 570,44 Kč |
| 25 | 147,20440 Kč | 3 680,11 Kč |
| 50 | 140,17420 Kč | 7 008,71 Kč |
| 200 | 131,93465 Kč | 26 386,93 Kč |
| Unit Price without VAT: | 184,78000 Kč |
|---|---|
| Unit Price with VAT: | 223,58380 Kč |



