
10-02961 | |
|---|---|
DigiKey Part Number | 839-10-02961-ND |
Manufacturer | |
Manufacturer Product Number | 10-02961 |
Description | CBL ASSY 2.1MM JACK-CBL FLAT 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Wire Leads Flat 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02961 Models |
Category | Style Jack to Wire Leads |
Manufacturer Tensility International Corp | Length 6.0' (1.83m) |
Packaging Bulk | Cable Type Flat |
Part Status Active | Shielding Unshielded |
Connector Type 2.1mm ID, 5.5mm OD | Usage Strain Relief |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-01092 | Tensility International Corp | 6 353 | 839-10-01092-ND | 96,80000 Kč | Parametric Equivalent |
| 10-01093 | Tensility International Corp | 3 313 | 839-10-01093-ND | 70,13000 Kč | Parametric Equivalent |
| 10-01262 | Tensility International Corp | 76 | 839-10-01262-ND | 103,73000 Kč | Parametric Equivalent |
| 10-01778 | Tensility International Corp | 1 604 | 839-10-01778-ND | 99,11000 Kč | Parametric Equivalent |
| 10-02325 | Tensility International Corp | 730 | 839-10-02325-ND | 147,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,93000 Kč | 86,93 Kč |
| 10 | 73,93400 Kč | 739,34 Kč |
| 25 | 69,28520 Kč | 1 732,13 Kč |
| 50 | 65,97580 Kč | 3 298,79 Kč |
| 200 | 59,82645 Kč | 11 965,29 Kč |
| 400 | 56,97125 Kč | 22 788,50 Kč |
| 600 | 55,36543 Kč | 33 219,26 Kč |
| 1 000 | 53,40673 Kč | 53 406,73 Kč |
| 2 600 | 49,92792 Kč | 129 812,59 Kč |
| Unit Price without VAT: | 86,93000 Kč |
|---|---|
| Unit Price with VAT: | 105,18530 Kč |

