Cable Assembly 2.1mm ID, 5.5mm OD Jack to Wire Leads Flat 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly 2.1mm ID, 5.5mm OD Jack to Wire Leads Flat 6.0' (1.83m)
What is a Temperature Rise Test?
Why Spring Contact Connectors Matter for LED lights

10-01262

DigiKey Part Number
839-10-01262-ND
Manufacturer
Manufacturer Product Number
10-01262
Description
CBL ASSY 2.1MM JACK-CBL FLAT 6'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.1mm ID, 5.5mm OD Jack to Wire Leads Flat 6.0' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
10-01262 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Jack to Wire Leads
Manufacturer
Tensility International Corp
Length
6.0' (1.83m)
Packaging
Bulk
Cable Type
Flat
Part Status
Active
Shielding
Unshielded
Connector Type
2.1mm ID, 5.5mm OD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-01092Tensility International Corp6 353839-10-01092-ND96,80000 KčParametric Equivalent
10-01093Tensility International Corp3 313839-10-01093-ND70,13000 KčParametric Equivalent
10-01778Tensility International Corp1 604839-10-01778-ND99,11000 KčParametric Equivalent
10-02325Tensility International Corp730839-10-02325-ND147,83000 KčParametric Equivalent
10-02961Tensility International Corp1839-10-02961-ND86,93000 KčParametric Equivalent
In-Stock: 76
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1103,73000 Kč103,73 Kč
1088,08700 Kč880,87 Kč
2582,55560 Kč2 063,89 Kč
5078,61660 Kč3 930,83 Kč
20071,28715 Kč14 257,43 Kč
40067,88548 Kč27 154,19 Kč
60065,97222 Kč39 583,33 Kč
1 00063,63843 Kč63 638,43 Kč
2 60059,49404 Kč154 684,50 Kč
Manufacturers Standard Package
Unit Price without VAT:103,73000 Kč
Unit Price with VAT:125,51330 Kč