
10-02565 | |
|---|---|
DigiKey Part Number | 839-10-02565-ND |
Manufacturer | |
Manufacturer Product Number | 10-02565 |
Description | CBL ASSY 2.1MM JACK-JACK FLAT 3' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Jack Flat 3.00' (915.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02565 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Jack to Jack | |
Length | 3.00' (915.00mm) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,10000 Kč | 103,10 Kč |
| 10 | 87,56200 Kč | 875,62 Kč |
| 25 | 82,06840 Kč | 2 051,71 Kč |
| 50 | 78,14620 Kč | 3 907,31 Kč |
| 100 | 74,41480 Kč | 7 441,48 Kč |
| 350 | 68,11871 Kč | 23 841,55 Kč |
| 700 | 64,86941 Kč | 45 408,59 Kč |
| 1 050 | 63,04100 Kč | 66 193,05 Kč |
| 2 800 | 58,83047 Kč | 164 725,32 Kč |
| Unit Price without VAT: | 103,10000 Kč |
|---|---|
| Unit Price with VAT: | 124,75100 Kč |






