Parametric Equivalent
Parametric Equivalent

10-02532 | |
|---|---|
DigiKey Part Number | 839-10-02532-ND |
Manufacturer | |
Manufacturer Product Number | 10-02532 |
Description | CBL ASSY 2.1MM JACK-PLG FLAT 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug, Right Angle Flat 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Jack to Plug, Right Angle | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 61,28644 Kč | 61 286,44 Kč |
| Unit Price without VAT: | 61,28644 Kč |
|---|---|
| Unit Price with VAT: | 74,15659 Kč |






