Parametric Equivalent
Parametric Equivalent




10-01080 | |
|---|---|
DigiKey Part Number | 839-10-01080-ND |
Manufacturer | |
Manufacturer Product Number | 10-01080 |
Description | CBL ASSY 2.1MM JACK-PLG FLAT 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug, Right Angle Flat 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-01080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Jack to Plug, Right Angle | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,70000 Kč | 115,70 Kč |
| 10 | 98,39700 Kč | 983,97 Kč |
| 25 | 92,22320 Kč | 2 305,58 Kč |
| 50 | 87,81780 Kč | 4 390,89 Kč |
| 200 | 79,63385 Kč | 15 926,77 Kč |
| 400 | 75,83375 Kč | 30 333,50 Kč |
| 600 | 73,69668 Kč | 44 218,01 Kč |
| 1 000 | 71,08999 Kč | 71 089,99 Kč |
| 2 600 | 66,46061 Kč | 172 797,59 Kč |
| Unit Price without VAT: | 115,70000 Kč |
|---|---|
| Unit Price with VAT: | 139,99700 Kč |







