
9153922P0102 | |
|---|---|
DigiKey Part Number | 4627-9153922P0102-ND |
Manufacturer | |
Manufacturer Product Number | 9153922P0102 |
Description | CBL ASSY 2.1MM JACK-PLG FLAT 6' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug, Right Angle Flat 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Jack to Plug, Right Angle | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,47000 Kč | 102,47 Kč |
| 10 | 87,10000 Kč | 871,00 Kč |
| 25 | 81,64880 Kč | 2 041,22 Kč |
| 50 | 77,74720 Kč | 3 887,36 Kč |
| 100 | 74,03260 Kč | 7 403,26 Kč |
| 250 | 69,39840 Kč | 17 349,60 Kč |
| 500 | 66,08700 Kč | 33 043,50 Kč |
| 1 000 | 62,93458 Kč | 62 934,58 Kč |
| 2 500 | 58,99858 Kč | 147 496,45 Kč |
| Unit Price without VAT: | 102,47000 Kč |
|---|---|
| Unit Price with VAT: | 123,98870 Kč |

