10-02503 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tensility International Corp
In Stock: 419
Unit Price: 65,61000 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 8 219
Unit Price: 78,74000 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 44,16000 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 5 618
Unit Price: 87,69000 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 422
Unit Price: 94,15000 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 7 133
Unit Price: 80,61000 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 1 660
Unit Price: 101,65000 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 625
Unit Price: 99,57000 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 180
Unit Price: 141,02000 Kč
Datasheet

Parametric Equivalent


MPD (Memory Protection Devices)
In Stock: 5
Unit Price: 87,28000 Kč
Datasheet
10-02503
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-02503

DigiKey Part Number
839-10-02503-ND
Manufacturer
Manufacturer Product Number
10-02503
Description
CBL ASSY 2.1MM PLG-CBL FLAT 6'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.1mm ID, 5.5mm OD Plug, Right Angle to Wire Leads Flat 6.0' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
2.1mm ID, 5.5mm OD
Style
Plug, Right Angle to Wire Leads
Length
6.0' (1.83m)
Cable Type
Flat
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00039,00063 Kč39 000,63 Kč
Unit Price without VAT:39,00063 Kč
Unit Price with VAT:47,19076 Kč