


10-02460 | |
|---|---|
DigiKey Part Number | 839-10-02460-ND |
Manufacturer | |
Manufacturer Product Number | 10-02460 |
Description | CBL ASSY BARREL JK-GATOR CLIP 1' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Barrel Jack - 2.1mm ID, 5.5mm OD to Alligator Clips (2) 1.00' (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02460 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Barrel Jack - 2.1mm ID, 5.5mm OD to Alligator Clips (2) | |
Length | 1.00' (304.8mm) | |
Cable Type | Flat | |
Color | Black, Red | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,37000 Kč | 121,37 Kč |
| 10 | 103,20500 Kč | 1 032,05 Kč |
| 25 | 96,74200 Kč | 2 418,55 Kč |
| 50 | 92,12240 Kč | 4 606,12 Kč |
| 100 | 87,72330 Kč | 8 772,33 Kč |
| 300 | 81,18107 Kč | 24 354,32 Kč |
| 600 | 77,30868 Kč | 46 385,21 Kč |
| 1 200 | 73,62214 Kč | 88 346,57 Kč |
| 2 700 | 69,53286 Kč | 187 738,72 Kč |
| Unit Price without VAT: | 121,37000 Kč |
|---|---|
| Unit Price with VAT: | 146,85770 Kč |





