
GC30E-1P1J | |
|---|---|
DigiKey Part Number | GC30E-1P1J-ND |
Manufacturer | |
Manufacturer Product Number | GC30E-1P1J |
Description | BATT CHARGER DESKTOP 5.6V 3.99A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Desktop Battery Charger 5.6V 3.99A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Desktop | |
Battery Chemistry | Lead Acid, Lithium-Ion | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Voltage - Nominal | 5.6V | |
Charge Current - Max | 3.99A | |
Charge Time | - | |
Voltage - Input | 90 ~ 264VAC | |
Power - Max | 22.38W | |
Size / Dimension | 4.23" L x 2.64" W x 1.42" H (107.5mm x 67.0mm x 36.0mm) | |
Mounting Type | Desktop | |
Termination Style | 2.1mm I.D. x 5.5mm O.D. x 11mm Female | |
Features | LED Indicator | |
Operating Temperature | 0°C ~ 50°C | |
Approval Agency | CB, CE, GS | |
Weight | 405 g | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 745,43000 Kč | 745,43 Kč |
| 5 | 709,73200 Kč | 3 548,66 Kč |
| 10 | 680,33500 Kč | 6 803,35 Kč |
| 25 | 659,33720 Kč | 16 483,43 Kč |
| Unit Price without VAT: | 745,43000 Kč |
|---|---|
| Unit Price with VAT: | 901,97030 Kč |





