Desktop Battery Charger 5.6V 3.99A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GC30U-1P1J

DigiKey Part Number
GC30U-1P1J-ND
Manufacturer
Manufacturer Product Number
GC30U-1P1J
Description
BATT CHARGER DESKTOP 5.6V 3.99A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Desktop Battery Charger 5.6V 3.99A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Desktop
Battery Chemistry
Lead Acid, Lithium-Ion
Battery Cell Size
-
Number of Cells
1
Voltage - Nominal
5.6V
Charge Current - Max
3.99A
Charge Time
-
Voltage - Input
90 ~ 264VAC
Power - Max
22.38W
Size / Dimension
4.25" L x 2.64" W x 1.42" H (108.00mm x 67.00mm x 36.00mm)
Mounting Type
Desktop
Termination Style
2.1mm I.D. x 5.5mm O.D. x 11mm Female
Features
LED Indicator
Operating Temperature
0°C ~ 50°C
Approval Agency
CB, CE, cULus
Weight
405 g
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1745,43000 Kč745,43 Kč
5709,73200 Kč3 548,66 Kč
10680,33500 Kč6 803,35 Kč
25659,33720 Kč16 483,43 Kč
Unit Price without VAT:745,43000 Kč
Unit Price with VAT:901,97030 Kč