10-01260 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tensility International Corp
In Stock: 758
Unit Price: 101,63000 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 62,15000 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 35,34510 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 807
Unit Price: 99,11000 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 642
Unit Price: 133,13000 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 441
Unit Price: 93,23000 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 486
Unit Price: 74,75000 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 371
Unit Price: 186,67000 Kč
Datasheet
Cable Assembly 2.5mm ID, 5.5mm OD Jack to Wire Leads Flat 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly 2.5mm ID, 5.5mm OD Jack to Wire Leads Flat 6.0' (1.83m)
What is a Temperature Rise Test?
Why Spring Contact Connectors Matter for LED lights

10-01260

DigiKey Part Number
839-10-01260-ND
Manufacturer
Manufacturer Product Number
10-01260
Description
CBL ASSY 2.5MM JACK-CBL FLAT 6'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.5mm ID, 5.5mm OD Jack to Wire Leads Flat 6.0' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
10-01260 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
2.5mm ID, 5.5mm OD
Style
Jack to Wire Leads
Length
6.0' (1.83m)
Cable Type
Flat
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50076,14252 Kč38 071,26 Kč
Unit Price without VAT:76,14252 Kč
Unit Price with VAT:92,13245 Kč