
10-02959 | |
|---|---|
DigiKey Part Number | 839-10-02959-ND |
Manufacturer | |
Manufacturer Product Number | 10-02959 |
Description | CBL ASSY 2.5MM JACK-CBL FLAT 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Jack to Wire Leads Flat 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02959 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Jack to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Strain Relief |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,75000 Kč | 74,75 Kč |
| 10 | 63,54000 Kč | 635,40 Kč |
| 25 | 59,55880 Kč | 1 488,97 Kč |
| 50 | 56,71140 Kč | 2 835,57 Kč |
| 100 | 54,00270 Kč | 5 400,27 Kč |
| 400 | 48,97048 Kč | 19 588,19 Kč |
| 800 | 46,63394 Kč | 37 307,15 Kč |
| 1 200 | 45,31946 Kč | 54 383,35 Kč |
| 2 800 | 42,69201 Kč | 119 537,63 Kč |
| Unit Price without VAT: | 74,75000 Kč |
|---|---|
| Unit Price with VAT: | 90,44750 Kč |

