Cable Assembly 2.5mm ID, 5.5mm OD Jack to Wire Leads Flat 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly 2.5mm ID, 5.5mm OD Jack to Wire Leads Flat 6.0' (1.83m)
What is a Temperature Rise Test?
Why Spring Contact Connectors Matter for LED lights

10-01090

DigiKey Part Number
839-10-01090-ND
Manufacturer
Manufacturer Product Number
10-01090
Description
CBL ASSY 2.5MM JACK-CBL FLAT 6'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.5mm ID, 5.5mm OD Jack to Wire Leads Flat 6.0' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
10-01090 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
2.5mm ID, 5.5mm OD
Style
Jack to Wire Leads
Length
6.0' (1.83m)
Cable Type
Flat
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 758
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1101,63000 Kč101,63 Kč
1086,42800 Kč864,28 Kč
2581,01040 Kč2 025,26 Kč
5077,13820 Kč3 856,91 Kč
20069,94855 Kč13 989,71 Kč
40066,61090 Kč26 644,36 Kč
60064,73298 Kč38 839,79 Kč
1 00062,44322 Kč62 443,22 Kč
2 60058,37622 Kč151 778,17 Kč
Manufacturers Standard Package
Unit Price without VAT:101,63000 Kč
Unit Price with VAT:122,97230 Kč