Blade Krone® LSA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4575

DigiKey Part Number
PA4575-ND
Manufacturer
Manufacturer Product Number
PA4575
Description
TOOL SUREPUNCH KRONE LSA CUTONLY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Blade Krone® LSA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tempo Communications
Series
Packaging
Bulk
Part Status
Active
Tool Type
Blade
Includes
-
Blade Size
Krone® LSA
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1773,57000 Kč773,57 Kč
Manufacturers Standard Package
Unit Price without VAT:773,57000 Kč
Unit Price with VAT:936,01970 Kč