Punchdown
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA3570

DigiKey Part Number
PA3570-ND
Manufacturer
Manufacturer Product Number
PA3570
Description
HANDLE SUREPUNCH PDT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Punchdown
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tempo Communications
Series
Packaging
Bulk
Part Status
Active
Tool Type
Punchdown
Includes
-
Blade Size
-
Features
Blade Storage, Impact Adjustment, Interchangeable Blades
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 596,22000 Kč1 596,22 Kč
Manufacturers Standard Package
Unit Price without VAT:1 596,22000 Kč
Unit Price with VAT:1 931,42620 Kč