
PA3571 | |
|---|---|
DigiKey Part Number | PA3571-ND |
Manufacturer | |
Manufacturer Product Number | PA3571 |
Description | TOOL SUREPUNCH PDT 110/66 COMBO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Punchdown 66/110 Blade |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Punchdown | |
Includes | Blade | |
Blade Size | 66/110 | |
Features | Blade Storage, Impact Adjustment, Interchangeable Blades |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 742,49000 Kč | 742,49 Kč |
| Unit Price without VAT: | 742,49000 Kč |
|---|---|
| Unit Price with VAT: | 898,41290 Kč |




