TSW200000050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW200000050

DigiKey Part Number
4703-TSW200000050-ND
Manufacturer
Manufacturer Product Number
TSW200000050
Description
TSW200 8 GIGABIT PORT, POE SWITC
Customer Reference
Detailed Description
Network Switch - Unmanaged 10 Ports IP30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teltonika
Series
Packaging
Box
Part Status
Obsolete
Type
Switch - Unmanaged
Configuration
Fixed + SFP
Number of Ports
10
Copper Ports
8
Copper Type
10/100/1000
Fiber Ports
2
Fiber Type
SFP
SFP/XFP Ports
2
SFP/XFP Type
SFP
PoE Ports
8
Connector Type
RJ45, SFP
Voltage - Input
7V ~ 57V
Ingress Protection
IP30
Mounting Type
DIN Rail, Wall Mount
Operating Temperature
-40°C ~ 75°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 083,95000 Kč2 083,95 Kč
Unit Price without VAT:2 083,95000 Kč
Unit Price with VAT:2 521,57950 Kč