New at DigiKey
RUTX50000200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RUTX50000300

DigiKey Part Number
4703-RUTX50000300-ND
Manufacturer
Manufacturer Product Number
RUTX50000300
Description
5G ROUTER 4G (CAT20) FALLBACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5G/4G/3G DHCP, DNS, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMTP, SNMP, SSH, SSL v3, TCP, TLS, UDP, WOL Router Ethernet, LAN, RJ-45, USB, WAN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teltonika
Series
Packaging
Box
Part Status
Active
Function
Router
Modulation or Protocol
DHCP, DNS, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMTP, SNMP, SSH, SSL v3, TCP, TLS, UDP, WOL
Frequency
6GHz
Applications
General Purpose
Interface
Ethernet, LAN, RJ-45, USB, WAN
Sensitivity
-
Power - Output
-
Data Rate (Max)
3.3Gbps
Features
IP30
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1011 114,42100 Kč111 144,21 Kč
Unit Price without VAT:11 114,42100 Kč
Unit Price with VAT:13 448,44941 Kč