
RUTX50000200 | |
|---|---|
DigiKey Part Number | 4703-RUTX50000200-ND |
Manufacturer | |
Manufacturer Product Number | RUTX50000200 |
Description | 5G ROUTER 4G (CAT20) FALLBACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5G/4G/3G DHCP, DNS, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMTP, SNMP, SSH, SSL v3, TCP, TLS, UDP, WOL Router Ethernet, LAN, RJ-45, USB, WAN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teltonika | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | DHCP, DNS, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMTP, SNMP, SSH, SSL v3, TCP, TLS, UDP, WOL | |
Frequency | 6GHz | |
Applications | General Purpose | |
Interface | Ethernet, LAN, RJ-45, USB, WAN | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 3.3Gbps | |
Features | IP30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 968,86000 Kč | 11 968,86 Kč |
| Unit Price without VAT: | 11 968,86000 Kč |
|---|---|
| Unit Price with VAT: | 14 482,32060 Kč |






