RUTX12000000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RUTX12000000
RUTX12000000

RUTX12000000

DigiKey Part Number
4703-RUTX12000000-ND
Manufacturer
Manufacturer Product Number
RUTX12000000
Description
RUTX12 EUROPE, THE MIDDLE EAST,
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4G/3G 802.11b/g/n/ac, ARP, BeiDou, DHCP, DLNA, DNS, FTP, Galileo, GNSS, GPS, HTTP, HTTPS, ICMP, IPv4, IPv6, Modubs TCP, MQTT, NTP, PPP, PPPoE, SMTP, SNMP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL Router Ethernet, LAN, RJ-45, USB, WAN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teltonika
Series
Packaging
Box
Part Status
Active
Function
Router
Modulation or Protocol
802.11b/g/n/ac, ARP, BeiDou, DHCP, DLNA, DNS, FTP, Galileo, GNSS, GPS, HTTP, HTTPS, ICMP, IPv4, IPv6, Modubs TCP, MQTT, NTP, PPP, PPPoE, SMTP, SNMP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL
Frequency
-
Applications
General Purpose
Interface
Ethernet, LAN, RJ-45, USB, WAN
Sensitivity
-
Power - Output
-
Data Rate (Max)
300Mbps
Features
IP30
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 341,89000 Kč9 341,89 Kč
Manufacturers Standard Package
Unit Price without VAT:9 341,89000 Kč
Unit Price with VAT:11 303,68690 Kč