RUTX09000000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RUTX09000000

DigiKey Part Number
4703-RUTX09000000-ND
Manufacturer
Manufacturer Product Number
RUTX09000000
Description
RUTX09 EMEA, OCEANIA, BRAZIL - E
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4G/3G ARP, BeiDou, DHCP, DLNA, DNS, FTP, Galileo, GNSS, GPS, HTTP, HTTPS, ICMP, IPv4, IPv6, Modbus TCP, MQTT, NTP, PPP, PPPoE, SMTP, SNMP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL Router Ethernet, LAN, RJ-45, USB, WAN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teltonika
Series
Packaging
Box
Part Status
Active
Function
Router
Modulation or Protocol
ARP, BeiDou, DHCP, DLNA, DNS, FTP, Galileo, GNSS, GPS, HTTP, HTTPS, ICMP, IPv4, IPv6, Modbus TCP, MQTT, NTP, PPP, PPPoE, SMTP, SNMP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL
Frequency
698MHz ~ 960MHz, 1.575GHz ~ 1.602GHz, 1.71GHz ~ 2.69GHz
Applications
General Purpose
Interface
Ethernet, LAN, RJ-45, USB, WAN
Sensitivity
-
Power - Output
-
Data Rate (Max)
300Mbps
Features
IP30
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 867,29000 Kč5 867,29 Kč
Manufacturers Standard Package
Unit Price without VAT:5 867,29000 Kč
Unit Price with VAT:7 099,42090 Kč