
PR1KS210 | |
|---|---|
DigiKey Part Number | 4703-PR1KS210-ND |
Manufacturer | |
Manufacturer Product Number | PR1KS210 |
Description | MOBILE MAGNETIC SMA ANTENNA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight SMA Male Magnetic |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teltonika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 783.5GHz, 2.27GHz | |
Frequency Range | 699MHz ~ 868MHz, 1.85GHz ~ 2.69GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 1dBi | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 3.260" (82.80mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 199,48100 Kč | 1 994,81 Kč |
| Unit Price without VAT: | 199,48100 Kč |
|---|---|
| Unit Price with VAT: | 241,37201 Kč |






