
PR1AS420 | |
|---|---|
DigiKey Part Number | 4703-PR1AS420-ND |
Manufacturer | |
Manufacturer Product Number | PR1AS420 |
Description | MOBILE ADHESIVE SMA ANTENNA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Flat Bar SMA Male Adhesive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teltonika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 892MHz, 1.94GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Flat Bar | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi, 2dBi | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | IP50 | |
Mounting Type | Adhesive | |
Height (Max) | 0.228" (5.80mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 178,48300 Kč | 1 784,83 Kč |
| Unit Price without VAT: | 178,48300 Kč |
|---|---|
| Unit Price with VAT: | 215,96443 Kč |


