MFR Recommended

SE878K3A232R001000 | |
|---|---|
DigiKey Part Number  | 943-SE878K3A232R001000TR-ND - Tape & Reel (TR) 943-SE878K3A232R001000CT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | SE878K3A232R001000  | 
Description  | SE878K3-A MODULE V13-2.3.2-N96  | 
Customer Reference  | |
Detailed Description  | - RF Receiver Galileo, GLONASS, GNSS, GPS -165dBm 9.6kbps  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SE878K3A232R001000 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Telit Cinterion  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Obsolete  | |
Frequency  | -  | |
Sensitivity  | -165dBm  | |
Data Rate (Max)  | 9.6kbps  | |
Modulation or Protocol  | Galileo, GLONASS, GNSS, GPS  | |
Applications  | GPS  | |
Current - Receiving  | -  | |
Data Interface  | I2C, SPI, UART  | |
Memory Size  | -  | |
Antenna Connector  | -  | |
Features  | -  | |
Voltage - Supply  | 2.8V ~ 4.3V  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 32-BLGA Module  | |
Supplier Device Package  | -  | 



