
SE878K3A234R001000 | |
|---|---|
DigiKey Part Number | 943-SE878K3A234R001000-ND |
Manufacturer | |
Manufacturer Product Number | SE878K3A234R001000 |
Description | MODULE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS -165dBm 9.6kbps Ceramic Patch, Integrated |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telit Cinterion | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | - | |
Sensitivity | -165dBm | |
Data Rate (Max) | 9.6kbps | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Applications | GPS | |
Current - Receiving | - | |
Data Interface | I2C, SPI, UART | |
Memory Size | 8MB Flash | |
Antenna Connector | Ceramic Patch, Integrated | |
Features | - | |
Voltage - Supply | 2.8V ~ 4.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-BELGA Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 220,77367 Kč | 331 160,51 Kč |
| Unit Price without VAT: | 220,77367 Kč |
|---|---|
| Unit Price with VAT: | 267,13614 Kč |


