
SE868K3A232R001000 | |
|---|---|
DigiKey Part Number | 943-SE868K3A232R001000TR-ND - Tape & Reel (TR) 943-SE868K3A232R001000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SE868K3A232R001000 |
Description | SE868K3-A MODULE, H-ANT, FW 2.3. |
Customer Reference | |
Detailed Description | Jupiter RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS -164dBm 9.6kbps 32-LGA (11x11) |
EDA/CAD Models | SE868K3A232R001000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telit Cinterion | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Frequency | - | |
Sensitivity | -164dBm | |
Data Rate (Max) | 9.6kbps | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Applications | GPS | |
Current - Receiving | - | |
Data Interface | I2C, SPI, UART | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-BLGA Exposed Pad | |
Supplier Device Package | 32-LGA (11x11) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,44000 Kč | 362,44 Kč |
| 10 | 315,54400 Kč | 3 155,44 Kč |
| Unit Price without VAT: | 362,44000 Kč |
|---|---|
| Unit Price with VAT: | 438,55240 Kč |




