
3990150722 | |
|---|---|
DigiKey Part Number | 943-3990150722-ND |
Manufacturer | |
Manufacturer Product Number | 3990150722 |
Description | SE868K3-A GNSS HIGH ANT. EVK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SE868K3-A Jupiter GNSS (GLONASS, GPS, QZSS) Navigation Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telit Cinterion | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | GNSS (GLONASS, GPS, QZSS) | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SE868K3-A | |
Note | - | |
RF Type | GNSS (GLONASS, GPS, QZSS) | |
RF Frequency | - | |
Function | Navigation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 381,31000 Kč | 3 381,31 Kč |
| 10 | 2 984,86600 Kč | 29 848,66 Kč |
| 25 | 2 847,89160 Kč | 71 197,29 Kč |
| Unit Price without VAT: | 3 381,31000 Kč |
|---|---|
| Unit Price with VAT: | 4 091,38510 Kč |

