
SE868K3A232R001000 | |
|---|---|
DigiKey Part Number  | 943-SE868K3A232R001000TR-ND - Tape & Reel (TR) 943-SE868K3A232R001000CT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | SE868K3A232R001000  | 
Description  | SE868K3-A MODULE, H-ANT, FW 2.3.  | 
Customer Reference  | |
Detailed Description  | Jupiter RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS -164dBm 9.6kbps 32-LGA (11x11)  | 
EDA/CAD Models  | SE868K3A232R001000 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Telit Cinterion  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Obsolete  | |
Frequency  | -  | |
Sensitivity  | -164dBm  | |
Data Rate (Max)  | 9.6kbps  | |
Modulation or Protocol  | BeiDou, Galileo, GLONASS, GNSS, GPS  | |
Applications  | GPS  | |
Current - Receiving  | -  | |
Data Interface  | I2C, SPI, UART  | |
Memory Size  | -  | |
Antenna Connector  | -  | |
Features  | -  | |
Voltage - Supply  | 3V ~ 3.6V  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 32-BLGA Exposed Pad  | |
Supplier Device Package  | 32-LGA (11x11)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 362,44000 Kč | 362,44 Kč | 
| 10 | 315,54400 Kč | 3 155,44 Kč | 
| Unit Price without VAT: | 362,44000 Kč | 
|---|---|
| Unit Price with VAT: | 438,55240 Kč | 




