
PLAS9-X REL.1 | |
|---|---|
DigiKey Part Number | 943-PLAS9-XREL.1TR-ND - Tape & Reel (TR) 943-PLAS9-XREL.1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PLAS9-X REL.1 |
Description | RF TXRX MODULE CELL SMD |
Customer Reference | |
Detailed Description | Cellular EDGE, GLONASS, GPRS, GPS, GSM, HSDPA, HSUPA, LTE, UMTS Transceiver Module 700MHz, 850MHz, 900MHz, AWS1, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PLAS9-X REL.1 Models |
Category | Power - Output 33dBm |
Mfr | Serial Interfaces USB |
Series | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) | Utilized IC / Part Qualcom MDM9230 |
Part Status Obsolete | Voltage - Supply 3.3V ~ 4.2V |
DigiKey Programmable Not Verified | Current - Transmitting 30mA ~ 800mA |
RF Family/Standard Cellular | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 95°C |
Modulation 64-QAM | Package / Case 208-BLGA Module |
Frequency 700MHz, 850MHz, 900MHz, AWS1, 1.8GHz, 1.9GHz | Base Product Number |
Data Rate 300Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 364,37000 Kč | 2 364,37 Kč |
| 10 | 2 082,28800 Kč | 20 822,88 Kč |
| 25 | 1 984,72240 Kč | 49 618,06 Kč |
| 100 | 1 851,19630 Kč | 185 119,63 Kč |
| Unit Price without VAT: | 2 364,37000 Kč |
|---|---|
| Unit Price with VAT: | 2 860,88770 Kč |














