


USB-TMS2-M01-X | |
|---|---|
DigiKey Part Number | USB-TMS2-M01-X-ND |
Manufacturer | |
Manufacturer Product Number | USB-TMS2-M01-X |
Description | PROTOCOL ANALYZER USB DEVICES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Devices Protocol Analyzer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Protocol Analyzer | |
For Use With/Related Products | USB Devices | |
Weight | 0.349 lb (158.3 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 866,82000 Kč | 22 866,82 Kč |
| Unit Price without VAT: | 22 866,82000 Kč |
|---|---|
| Unit Price with VAT: | 27 668,85220 Kč |







