
USB-TMA2-M01-A | |
|---|---|
DigiKey Part Number | USB-TMA2-M01-A-ND |
Manufacturer | |
Manufacturer Product Number | USB-TMA2-M01-A |
Description | MERCURY T2 USB 2.0 PRO OPTION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Specialized Software for use with Mercury™ T2 USB Protocol Analyzer |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Software | |
For Use With/Related Products | Mercury™ T2 USB Protocol Analyzer | |
Specifications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 077,55000 Kč | 13 077,55 Kč |
| Unit Price without VAT: | 13 077,55000 Kč |
|---|---|
| Unit Price with VAT: | 15 823,83550 Kč |



