
USB-T0S2-A01-X | |
|---|---|
DigiKey Part Number | USB-T0S2-A01-X-ND |
Manufacturer | |
Manufacturer Product Number | USB-T0S2-A01-X |
Description | PROTOCOL ANALYZER USB DEVICES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB Devices Protocol Analyzer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Protocol Analyzer | |
For Use With/Related Products | USB Devices | |
Weight | 0.5 lb (226.8 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66 181,87000 Kč | 66 181,87 Kč |
| Unit Price without VAT: | 66 181,87000 Kč |
|---|---|
| Unit Price with VAT: | 80 080,06270 Kč |



