
T3CP150-12 | |
|---|---|
DigiKey Part Number | 1133-T3CP150-12-ND |
Manufacturer | |
Manufacturer Product Number | T3CP150-12 |
Description | CURR PROBE 150A 12 MHZ BNC AC/DC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe (Add On) Measures AC, DC Current to 150A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe (Add On) | |
Specifications | Measures AC, DC Current to 150A | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94 302,02000 Kč | 94 302,02 Kč |
| Unit Price without VAT: | 94 302,02000 Kč |
|---|---|
| Unit Price with VAT: | 114 105,44420 Kč |











