
2093250004 | |
|---|---|
DigiKey Part Number | 900-2093250004-ND |
Manufacturer | |
Manufacturer Product Number | 2093250004 |
Description | TPA FOR L1NK 300 - 1X4 CKT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For L1NK 300 Series |
Datasheet | Datasheet |
EDA/CAD Models | 2093250004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 4 | |
For Use With/Related Products | L1NK 300 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,60400 Kč | 26,04 Kč |
| 25 | 2,43560 Kč | 60,89 Kč |
| 50 | 2,32240 Kč | 116,12 Kč |
| 100 | 2,20900 Kč | 220,90 Kč |
| 250 | 2,07040 Kč | 517,60 Kč |
| 500 | 1,97130 Kč | 985,65 Kč |
| 1 000 | 1,87722 Kč | 1 877,22 Kč |
| 2 500 | 1,75946 Kč | 4 398,65 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |











