
PK1-5MM-109 | |
|---|---|
DigiKey Part Number | PK1-5MM-109-ND |
Manufacturer | |
Manufacturer Product Number | PK1-5MM-109 |
Description | SPRING CONTACT TIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Spring Tip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Spring Tip | |
Connection Type | - | |
Length - Tip | - | |
Length - Overall | - | |
Color | - | |
Voltage Rating | - | |
Ratings | - | |
Quantity | 1 Piece | |
Material - Body | - | |
Material - Tip | - | |
Operating Temperature | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,72000 Kč | 168,72 Kč |
| Unit Price without VAT: | 168,72000 Kč |
|---|---|
| Unit Price with VAT: | 204,15120 Kč |










