


P19-2221 | |
|---|---|
DigiKey Part Number | 952-2604-ND |
Manufacturer | |
Manufacturer Product Number | P19-2221 |
Description | 1.90MM CENTER TWO PART PROBE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 A Convex Head |
Datasheet | Datasheet |
EDA/CAD Models | P19-2221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Convex Head | |
Connection Type | Sleeve S19-501 | |
Length - Tip | 0.159" (4.04mm) | |
Length - Overall | 0.671" (17.04mm) | |
Color | - | |
Voltage Rating | - | |
Ratings | - | |
Quantity | 1 Piece | |
Current Rating (Amps) | 3 A | |
Material - Body | Phosphor Bronze | |
Material - Tip | Beryllium Copper, Gold Plated | |
Operating Temperature | -40 ~ 185°F (-40 ~ 85°C) | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,66000 Kč | 68,66 Kč |
| 10 | 58,39500 Kč | 583,95 Kč |
| 25 | 54,73760 Kč | 1 368,44 Kč |
| 50 | 52,12120 Kč | 2 606,06 Kč |
| 100 | 49,63090 Kč | 4 963,09 Kč |
| 250 | 46,52148 Kč | 11 630,37 Kč |
| 500 | 44,30158 Kč | 22 150,79 Kč |
| 1 000 | 42,18792 Kč | 42 187,92 Kč |
| 2 500 | 39,54881 Kč | 98 872,03 Kč |
| Unit Price without VAT: | 68,66000 Kč |
|---|---|
| Unit Price with VAT: | 83,07860 Kč |











