


S25-212 | |
|---|---|
DigiKey Part Number | 952-3025-ND |
Manufacturer | |
Manufacturer Product Number | S25-212 |
Description | WIRE WRAP TAIL SLEEVE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Sleeve for use with P25-xx22, P25-xx23 Series |
Datasheet | Datasheet |
EDA/CAD Models | S25-212 Models |
Category | Accessory Type Sleeve |
Manufacturer Harwin Inc. | For Use With/Related Products P25-xx22, P25-xx23 Series |
Packaging Bulk | Specifications 1.209" (30.70mm) Overall Length |
Part Status Active | Base Product Number |
Type Test Clip, Lead, Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 27,78000 Kč | 277,80 Kč |
| 25 | 26,02920 Kč | 650,73 Kč |
| 50 | 24,78180 Kč | 1 239,09 Kč |
| 100 | 23,59760 Kč | 2 359,76 Kč |
| 250 | 22,12012 Kč | 5 530,03 Kč |
| 500 | 21,06352 Kč | 10 531,76 Kč |
| 1 000 | 20,05792 Kč | 20 057,92 Kč |
| 2 500 | 18,80262 Kč | 47 006,55 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |













