


P25-5223 | |
|---|---|
DigiKey Part Number | 952-2609-ND |
Manufacturer | |
Manufacturer Product Number | P25-5223 |
Description | 2.54MM CENTER TWO PART PROBE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 A Star Head |
Datasheet | Datasheet |
EDA/CAD Models | P25-5223 Models |
Category | Length - Overall 0.972" (24.70mm) |
Manufacturer Harwin Inc. | Quantity 1 Piece |
Series | Current Rating (Amps) 3 A |
Packaging Bulk | Material - Body Phosphor Bronze |
Part Status Active | Material - Tip Beryllium Copper, Gold Plated |
Tip Type Star Head | Operating Temperature -40 ~ 185°F (-40 ~ 85°C) |
Connection Type Sleeve S25-XX2 | Base Product Number |
Length - Tip 0.245" (6.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,90000 Kč | 65,90 Kč |
| 10 | 55,91400 Kč | 559,14 Kč |
| 25 | 52,41400 Kč | 1 310,35 Kč |
| 50 | 49,91140 Kč | 2 495,57 Kč |
| 100 | 47,52550 Kč | 4 752,55 Kč |
| 250 | 44,54820 Kč | 11 137,05 Kč |
| 500 | 42,42218 Kč | 21 211,09 Kč |
| 1 000 | 40,39815 Kč | 40 398,15 Kč |
| 2 500 | 37,87108 Kč | 94 677,70 Kč |
| Unit Price without VAT: | 65,90000 Kč |
|---|---|
| Unit Price with VAT: | 79,73900 Kč |











