3 A Spear Head
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 A Spear Head
Harwin’s Company Overview

P19-0121

DigiKey Part Number
952-2603-ND
Manufacturer
Manufacturer Product Number
P19-0121
Description
1.90MM CENTER TWO PART PROBE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3 A Spear Head
Datasheet
 Datasheet
EDA/CAD Models
P19-0121 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bulk
Part Status
Active
Tip Type
Spear Head
Connection Type
Sleeve S19-501
Length - Tip
0.132" (3.35mm)
Length - Overall
0.644" (16.35mm)
Color
-
Voltage Rating
-
Ratings
-
Quantity
1 Piece
Current Rating (Amps)
3 A
Material - Body
Phosphor Bronze
Material - Tip
Beryllium Copper, Gold Plated
Operating Temperature
-40 ~ 185°F (-40 ~ 85°C)
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 723
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1100,79000 Kč100,79 Kč
1085,69300 Kč856,93 Kč
2580,31320 Kč2 007,83 Kč
5076,47900 Kč3 823,95 Kč
10072,82530 Kč7 282,53 Kč
25068,26532 Kč17 066,33 Kč
50065,00812 Kč32 504,06 Kč
1 00061,90693 Kč61 906,93 Kč
2 50058,03536 Kč145 088,40 Kč
Manufacturers Standard Package
Unit Price without VAT:100,79000 Kč
Unit Price with VAT:121,95590 Kč