HDO4034 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Teledyne LeCroy
In Stock: 2
Unit Price: 18 966,33000 Kč
Datasheet
350 MHz Bench, Digital Oscilloscopes Ethernet, USB Interface LCD - Color (Touch) Display 4 Analog Channel 400V Record, Save, Trend
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDO4034

DigiKey Part Number
HDO4034-ND
Manufacturer
Manufacturer Product Number
HDO4034
Description
DGTL OSCOPE 12BIT 350MHZ 4CH
Customer Reference
Detailed Description
350 MHz Bench, Digital Oscilloscopes Ethernet, USB Interface LCD - Color (Touch) Display 4 Analog Channel 400V Record, Save, Trend
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teledyne LeCroy
Series
Packaging
Box
Part Status
Obsolete
Type
Bench, Digital
Bandwidth
350 MHz
Channels
4 Analog
Display Type
LCD - Color (Touch)
Interface
Ethernet, USB
Memory Size
25Mpts
Function
Record, Save, Trend
Probe Type
Passive 10:1 (4)
Sampling Rate (Per Second)
2.5G
Input Impedance
1M - 15pF
Rise Time (Typ)
1 ns
Voltage - Input (Max)
400V
Voltage - Supply
100 ~ 240VAC
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes