



T0007422 | |
|---|---|
DigiKey Part Number | 2287-T0007422-ND |
Manufacturer | |
Manufacturer Product Number | T0007422 |
Description | KONA ENTERPRISE GATEWAY 915MHZ N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cellular, GPS, LoRa, LTE Gateway Ethernet, RJ45 |
Datasheet | Datasheet |
Category | Function Gateway |
Manufacturer TEKTELIC Communications Inc. | Modulation or Protocol Cellular, GPS, LoRa, LTE |
Series | Applications General Purpose |
Packaging Box | Interface Ethernet, RJ45 |
Part Status Active | Power - Output 27.5dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 236,22000 Kč | 16 236,22 Kč |
| Unit Price without VAT: | 16 236,22000 Kč |
|---|---|
| Unit Price with VAT: | 19 645,82620 Kč |







