



T0005127 | |
|---|---|
DigiKey Part Number | 2287-T0005127-ND |
Manufacturer | |
Manufacturer Product Number | T0005127 |
Description | KONA MICRO GATEWAY (EU/LTE/BAT) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4G/3G DHCP, LoRa, LoRaWAN Gateway Ethernet, RJ-45 |
Datasheet | Datasheet |
Category | Frequency 868MHz |
Manufacturer TEKTELIC Communications Inc. | Applications General Purpose |
Series | Interface Ethernet, RJ-45 |
Packaging Box | Sensitivity -139.5dBm |
Part Status Active | Power - Output 27dBm |
Function Gateway | Features IoT Gateway |
Modulation or Protocol DHCP, LoRa, LoRaWAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 220,26000 Kč | 11 220,26 Kč |
| Unit Price without VAT: | 11 220,26000 Kč |
|---|---|
| Unit Price with VAT: | 13 576,51460 Kč |




