



T0005130 | |
|---|---|
DigiKey Part Number | 2287-T0005130-ND |
Manufacturer | |
Manufacturer Product Number | T0005130 |
Description | KONA MACRO GATEWAY (EU/LTE) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4G/3G DHCP, GPS, LoRa, LoRaWAN Gateway Ethernet, RJ-45 |
Datasheet | Datasheet |
Category | Frequency 868MHz |
Manufacturer TEKTELIC Communications Inc. | Applications General Purpose |
Series | Interface Ethernet, RJ-45 |
Packaging Box | Sensitivity -142dBm |
Part Status Active | Power - Output 27dBm |
Function Gateway | Features IoT Gateway, IP67 |
Modulation or Protocol DHCP, GPS, LoRa, LoRaWAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42 983,19000 Kč | 42 983,19 Kč |
| Unit Price without VAT: | 42 983,19000 Kč |
|---|---|
| Unit Price with VAT: | 52 009,65990 Kč |






