


CS-1 | |
|---|---|
DigiKey Part Number | CS-1-ND |
Manufacturer | |
Manufacturer Product Number | CS-1 |
Description | SLDR SPNG 2.13X1.5" CTR HOL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Single Center Hole Solder Sponge For Use With Soldering Irons, Workstands 2.13" L x 1.50" W (54.0mm x 38.0mm) |
Datasheet | Datasheet |
Category | Type Sponge |
Manufacturer Techspray | Size 2.13" L x 1.50" W (54.0mm x 38.0mm) |
Series | For Use With/Related Products Soldering Irons, Workstands |
Packaging Bag | Specifications Single Center Hole |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |










