TY-98 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


DigiKey
In Stock: 665
Unit Price: 9,73000 Kč
Holder Included, Metal Brass Wool Solder Wire Scouring Pad For Use With Soldering Irons, Workstands
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TY-98

DigiKey Part Number
2260-TY-98-ND
Manufacturer
Manufacturer Product Number
TY-98
Description
SOLDERING IRON TIP CLEANER WITH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Holder Included, Metal Brass Wool Solder Wire Scouring Pad For Use With Soldering Irons, Workstands
Product Attributes
Type
Description
Select All
Category
Manufacturer
SRA Soldering Products
Series
Packaging
Bulk
Part Status
Active
Type
Wire Scouring Pad
Size
-
For Use With/Related Products
Soldering Irons, Workstands
Specifications
Holder Included, Metal Brass Wool
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1288,51000 Kč288,51 Kč
5261,88800 Kč1 309,44 Kč
10251,13600 Kč2 511,36 Kč
25237,63840 Kč5 940,96 Kč
50227,90800 Kč11 395,40 Kč
100218,57450 Kč21 857,45 Kč
500198,35382 Kč99 176,91 Kč
Manufacturers Standard Package
Unit Price without VAT:288,51000 Kč
Unit Price with VAT:349,09710 Kč