
AOT-32D | |
|---|---|
DigiKey Part Number | 2260-AOT-32D-ND |
Manufacturer | |
Manufacturer Product Number | AOT-32D |
Description | CHISEL SOLDERING IRON TIP 3.2D |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For Tesla, 469, 701, 702, 703, 703B, 768, 926, 927, 928, 936, 936A, 937, 937+, 9378, 968, 908, 938, 9378 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | - | |
Width | - | |
Length | - | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | Tesla, 469, 701, 702, 703, 703B, 768, 926, 927, 928, 936, 936A, 937, 937+, 9378, 968, 908, 938, 9378 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,92000 Kč | 132,92 Kč |
| 5 | 120,57000 Kč | 602,85 Kč |
| 10 | 115,63600 Kč | 1 156,36 Kč |
| 25 | 109,40800 Kč | 2 735,20 Kč |
| 50 | 104,93120 Kč | 5 246,56 Kč |
| 100 | 100,63290 Kč | 10 063,29 Kč |
| 500 | 91,32366 Kč | 45 661,83 Kč |
| Unit Price without VAT: | 132,92000 Kč |
|---|---|
| Unit Price with VAT: | 160,83320 Kč |



