


CS-47 | |
|---|---|
DigiKey Part Number | CS-47-ND |
Manufacturer | |
Manufacturer Product Number | CS-47 |
Description | SLDR SPNG 3.19X2.09" CTR HOL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Single Center Hole Solder Sponge For Use With Soldering Irons, Workstands 3.19" L x 2.09" W (81.0mm x 53.0mm) |
Datasheet | Datasheet |
Category | Type Sponge |
Manufacturer Techspray | Size 3.19" L x 2.09" W (81.0mm x 53.0mm) |
Series | For Use With/Related Products Soldering Irons, Workstands |
Packaging Bulk | Specifications Single Center Hole |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |









