Swab, Single Head Foam Tip 1000 PC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2309-1000

DigiKey Part Number
2309-1000-ND
Manufacturer
Manufacturer Product Number
2309-1000
Description
SWAB SNGL HEAD FOAM 1000 PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Swab, Single Head Foam Tip 1000 PC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techspray
Series
-
Packaging
Bulk
Part Status
Active
Type
Swab, Single Head
Tip Material
Foam
Handle Material
Polypropylene
Features
Sealed Head
Handle Length
2.75" (69.9mm)
Quantity
1000
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 516,58000 Kč8 516,58 Kč
Manufacturers Standard Package
Unit Price without VAT:8 516,58000 Kč
Unit Price with VAT:10 305,06180 Kč