Brush, Single Head Hair, Horse Tip 1 PC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2040-1

DigiKey Part Number
1873-1086-ND
Manufacturer
Manufacturer Product Number
2040-1
Description
BRUSH SNGL HEAD HAIR 1 PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Brush, Single Head Hair, Horse Tip 1 PC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Material
Hair, Horse
Manufacturer
Techspray
Handle Material
Aluminum
Packaging
Bulk
Features
Conductive Handle
Part Status
Active
Handle Length
6.44" (163.6mm)
Type
Brush, Single Head
Quantity
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 164
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1496,39000 Kč496,39 Kč
Unit Price without VAT:496,39000 Kč
Unit Price with VAT:600,63190 Kč